Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA354AIDBVTG4

IC OPAMP VFB 1 CIRCUIT SOT23-5 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA354AIDBVTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages18 years ago

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-65.26%

CAD Models

Download Texas Instruments OPA354AIDBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.95
$ 1.709
$ 1.709
Stock
277,115
465,689
465,689
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
73.98 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA
4.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA354AIDBVTG4.

Related Parts

Texas InstrumentsOPA357AIDBVT
250MHz, ail-to- ail I/O, Single CMOS Operational Amplifier w/Shutdown 6-SOT-23 -40 to 125
Analog DevicesAD8051ARTZ-R2
IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMH6642MF/NOPB
IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMH6642MFX/NOPB
IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesADA4805-1ARJZ-R2
IC OPAMP GP 1 CIRCUIT SOT23-6 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6

Descriptions

Descriptions of Texas Instruments OPA354AIDBVTG4 provided by its distributors.

IC OPAMP VFB 1 CIRCUIT SOT23-5 / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
250MHz, ail-to- ail I/O, CMOS Single Operational Amplifier 5-SOT-23 -40 to 125
Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Single
Operational Amplifier, 1 Func, 8000uV Offset-Max, 90MHz Band Width, CMOS, PDSMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH5
4.9mA 150V/μs 6.5nV/rtHz 100MHz Rail to Rail 100mA 1 1 5.5V 2mV 3pA 250MHz Voltage Feedback SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA354AIDBVTG4 .