Texas Instruments LM7121IM5/NOPB

Operational Amplifier, 1 Func, 8000uV Offset-Max, 50MHz Band Width, BIPolar, PDSO5
$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7121IM5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Newark

Future Electronics

element14

Inventory History

3 month trend:
-3.25%

CAD Models

Download Texas Instruments LM7121IM5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM7121IM5/NOPB.

Related Parts

Analog DevicesAD8055ARTZ-R2
Operational Amplifier, Single, 300 MHz, 1, 1400 V/ s, 4V to 6V, SOT-23, 5 RoHS Compliant: Yes
Analog DevicesAD8001ARTZ-R2
Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, CDIP8
Analog DevicesAD8055ART-REEL
5.4mA 1.4KV/μs 300MHz 60mA 1 1 ±6V,12V 3mV 400nA 300MHz Voltage Feedback SOT-23-5 SMD mount
Texas InstrumentsOPA843IDBVT
Op Amp Single High Speed Amplifier ±6V 5-Pin SOT-23 T/R
Texas InstrumentsLMH6609MF/NOPB
IC OPAMP VFB 900MHZ SOT23-5 / Op Amp Single Wideband Amplifier ±6V/12V 5-Pin SOT-23 T/R
Texas InstrumentsLMH6629MFE/NOPB
Ultra-low-noise high-speed operational amplifier with shutdown 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments LM7121IM5/NOPB provided by its distributors.

Operational Amplifier, 1 Func, 8000uV Offset-Max, 50MHz Band Width, BIPolar, PDSO5
Op Amp Single High Speed Amplifier ±5.5V/11V 5-Pin SOT-23 T/R
175 MHz Low Power Voltage Feedback Amplifier 5-SOT-23 -40 to 85
5.1mA 520V/μs 17nV/rtHz 105MHz shutdown 71mA 1 1 5V ±5.5V,11V 1.6mV 5.5μA 160MHz Voltage Feedback SOT-23-5 SMD mount,glue mount 2.92mm*1.6mm*1.02mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:235MHz; Slew Rate:1300V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:33V; No. of Pins:5 ;RoHS Compliant: Yes
OP AMP, 200MHZ L POWER, POWERWISE; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 235MHz; Vitesse de balayage: 1300V/µs; Gamme de tension d'alimentation: 4.5V à 33V; Type de boîtier d'amplificateur: SOT-23; Nombre de

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7121IM5-NOPB
  • LM7121IM5/NOPB .
  • LM7121IM5/NOPB.
  • LM7121IM5NOPB