Texas Instruments OPA830IDBVT

Low-Power, Single-Supply Operational Amplifier 5-SOT-23 -40 to 85
$ 2.571
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA830IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet34 pages18 years ago
Datasheet10 pages23 years ago

Farnell

Upverter

Newark

Arrow Electronics

Inventory History

3 month trend:
-7.56%

CAD Models

Download Texas Instruments OPA830IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.571
$ 1.844
$ 1.844
Stock
208,362
408,262
408,262
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
600 V/µs
550 V/µs
550 V/µs
Gain Bandwidth Product
110 MHz
110 MHz
110 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
61 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.8 V
2.8 V
2.8 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
4.25 mA
4.25 mA
4.25 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA830IDBVT.

Related Parts

Texas InstrumentsLM7121IM5X/NOPB
ROHS3Compliant EAR99 LM7121 Matte Tin (Sn) op amp buffer circuit 2.9mm 5.5muA 1.6mV 175000kHz
Texas InstrumentsLMH6657MF/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SOT-23 -40 to 85
Analog DevicesAD8057ARTZ-REEL7
Op Amp Single High Performance Amplifier ±6V/12V 5-Pin SOT-23 T/R
Texas InstrumentsLMH6657MFX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SOT-23 -40 to 85
Analog DevicesAD8061ARTZ-R2
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5
Analog DevicesAD8061ARTZ-REEL7
Single channel 3.5uA 650V/us 320MHz Rail-to-Rail Output 1mV SOT-23-5 Operational Amplifier ROHS

Descriptions

Descriptions of Texas Instruments OPA830IDBVT provided by its distributors.

Low-Power, Single-Supply Operational Amplifier 5-SOT-23 -40 to 85
ROHS3Compliant EAR99 OPA830 Tape & Reel (TR) op amp amplifier circuit 2.9mm 5muA 5V 310000kHz
Op Amp Single High Speed Amplifier ±5.5V/11V 5-Pin SOT-23 T/R
Operational Amplifier, Single, 250 Mhz, 1, 500 V/ S, 1.4V To 5.5V, Sot-23, 5 Rohs Compliant: Yes
Op Amp 4.25mA 600V/μs 9.2nV/rtHz 110MHz CMOS 85mA 1-Ch 2.8V ±5.5V, 11V 1.5mV 5μA 310MHz Voltage Feedback SOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA830IDBVT .
  • OPA830IDBVT.