Texas Instruments OPA693IDBVR

Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 6-SOT-23 -40 to 85
$ 2.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA693IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages18 years ago

HQonline

CAD Models

Download Texas Instruments OPA693IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.812
$ 3.856
Stock
252,235
267,645
Authorized Distributors
0
5
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
2500 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 V
5 V
Power Supply Rejection Ratio (PSRR)
57 dB
57 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
13 mA
13 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA693IDBVR.

Related Parts

Texas InstrumentsOPA695IDBVR
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Texas InstrumentsOPA691IDBVR
Wideband Current Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Texas InstrumentsOPA690IDBVR
Wideband voltage-feedback operational amplifier with disable 6-SOT-23 -40 to 85
Analog DevicesADA4860-1YRJZ-RL7
Op Amp Single High Speed Amplifier ±5V/12V 6-Pin SOT-23 T/R
Analog DevicesADA4860-1YRJZ-RL
Ic,Operational Amplifier,Single,Bipolar,Tsop,6Pin,Plastic
EL5104 Series 700 MHz 5 V 7000 V/µs 9.5 mA Voltage Feedback Amplifier - SOT-23-6

Descriptions

Descriptions of Texas Instruments OPA693IDBVR provided by its distributors.

Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 6-SOT-23 -40 to 85
Op Amp Single Buffer Amplifier ±6V/12V 6-Pin SOT-23 T/R
1.4GHz Buffer Amplifier, 2500V/¦Ìs Slew Rate, SOT-23-6
5V ¡À6V,12V 1.4GHz Fixed Gain Amplifier SOT-23-6 , 2.9mm*1.6mm*1.15mm
Buffer Amplifier IC; Slew Rate:2500V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; Package/Case:6-SOT; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.03%; Differential Phase:0.01° ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.