Texas Instruments OPA692IDBVR

Wideband, Fixed Gain Buffer Amplifier with Disable 6-SOT-23 -40 to 85
$ 2.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA692IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages18 years ago
Datasheet24 pages18 years ago

HQonline

Newark

Arrow Electronics

Inventory History

3 month trend:
-2.19%

CAD Models

Download Texas Instruments OPA692IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.466
$ 2.977
$ 2.977
Stock
524,530
1,111,434
1,111,434
Authorized Distributors
3
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
-3db Bandwidth
280 MHz
280 MHz
280 MHz
Bandwidth
280 MHz
280 MHz
280 MHz
Gain
-
-
-
Slew Rate
-
-
-
Impedance
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA692IDBVR.

Related Parts

Texas InstrumentsOPA691IDBVR
Wideband Current Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Texas InstrumentsOPA693IDBVR
Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 6-SOT-23 -40 to 85
Texas InstrumentsOPA693IDBVT
Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 6-SOT-23 -40 to 85
Analog DevicesADA4860-1YRJZ-RL7
Op Amp Single High Speed Amplifier ±5V/12V 6-Pin SOT-23 T/R
Analog DevicesADA4860-1YRJZ-RL
Ic,Operational Amplifier,Single,Bipolar,Tsop,6Pin,Plastic
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO6

Descriptions

Descriptions of Texas Instruments OPA692IDBVR provided by its distributors.

Wideband, Fixed Gain Buffer Amplifier with Disable 6-SOT-23 -40 to 85
5V 12V 280MHz Fixed Gain Amplifier SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Multimedia Amplifiers; OPA692IDBVR; TEXAS INSTRUMENTS; 6; 0 m; 1.6 mm; 2.9 mm
5.1mA Single channel 280MHz SOT-23-6 Video Amplifiers ROHS
OP Amp Single GP ±6V/12V 6-Pin SOT-23 T/R
280MHz Buffer Amplifier, 190mA Output, SOT-23-6
Ic, Video Buffer, Single, 280Mhz Sot23-6, Full Reel
OPA692 Tape & Reel (TR) e4 ACTIVE (Last Updated: 1week ago) audio video amplifier circuit 85C 52dB 1.45mm 40muA
OPA692 WIDEBAND, FIXED GAIN BUFF

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.