Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA684ID

Low-Power, Current Feedback Operational Amplifier With Disable 8-SOIC -40 to 85
$ 4.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA684ID.

Newark

Datasheet31 pages11 years ago
Datasheet31 pages13 years ago

Texas Instruments

iiiC

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA684ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.1
$ 2.863
$ 2.863
Stock
242,691
283,953
283,953
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
820 V/µs
820 V/µs
820 V/µs
Gain Bandwidth Product
1.9 GHz
1.9 GHz
1.9 GHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
52 dB
52 dB
52 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.7 mA
1.7 mA
1.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA684ID.

Related Parts

Texas InstrumentsOPA684IDR
Low-Power, Current Feedback Operational Amplifier With Disable 8-SOIC -40 to 85
Texas InstrumentsTHS4211D
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SOIC -40 to 85
Texas InstrumentsTHS4211DR
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA684ID provided by its distributors.

Low-Power, Current Feedback Operational Amplifier With Disable 8-SOIC -40 to 85
IC OPAMP CFA 1 CIRCUIT 8SOIC Current Feedback Amplifier 1 Circuit 8-SOIC
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
1.7mA 820V/μs 3.7nV/rtHz 1.9GHz 160mA 1 1 ±6V,12V 1.5mV 5μA 210MHz Current Feedback SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
OP AMP, LOW POWER CFB, SOIC8, 684; No. of Amplifiers:1; Bandwidth:210MHz; Slew Rate:820V/µs; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Low Power; Base Number:684; Input Offset Voltage Max:4.3mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Standard:Single & Dual Voltage Supply; Supply Voltage + Nom:5V; Supply Voltage Max:12V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.