Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS4211D

Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SOIC -40 to 85
$ 6.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4211D.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet45 pages18 years ago
Datasheet17 pages23 years ago

Farnell

Augswan

Newark

iiiC

Inventory History

3 month trend:
+2.50%

CAD Models

Download Texas Instruments THS4211D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.451
$ 4.26
Stock
30,422,217
517,646
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
970 V/µs
970 V/µs
Gain Bandwidth Product
300 MHz
300 MHz
Input Offset Voltage (Vos)
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
58 dB
58 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
19 mA
19 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4211D.

Related Parts

Texas InstrumentsTHS4211DR
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SOIC -40 to 85
Texas InstrumentsTHS4211DRG4
IC OPAMP VFB 350MHZ 8SOIC Voltage Feedback Amplifier 1 Circuit 8-SOIC
Texas InstrumentsTHS4215DR
IC OPAMP VFB 350MHZ 8SOIC / Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments THS4211D provided by its distributors.

Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin SOIC Tube
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Voltage Feedback Amplifier 1 Circuit 8-SOIC
LOW-DISTORTION, HIGH-SPEED, VOLTAGE FEEDBACK AMPLIFIER Operational Amplifier, 1 Func, 12000uV Offset-Max, 35MHz Band Width, PDSO8
IC, OP AMP, SMD, 4211, SOIC8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 1GHz; Vitesse de balayage: 970V/µs; Gamme de tension d'alimentation: ± 2.5V à ± 7.5V; Type de boîtier d'amplificateur: SOIC; Nombre de broc
IC, OP AMP, SMD, 4211, SOIC8; No. of Amplifiers:1 Amplifier; Bandwidth:1GHz; Slew Rate:970V/µs; Supply Voltage Range:± 2.5V to ± 7.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 2.5V to ± 7.5V; Amplifier Type:Operational; Base Number:4211; Gain Bandwidth:1GHz; Input Offset Voltage Max:12mV; No. of Amplifiers:1Amplifiers; Op Amp Type:Low Distortion; Operating Temperature Range:-40°C to +85°C; Supply Voltage + Nom:15V; Supply Voltage Max:7.5V; Supply Voltage Min:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4211D .