Texas Instruments OPA683IDG4

Very Low Power Current Feedback Amplifier with Disable 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA683IDG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages18 years ago
Datasheet4 pages25 years ago

iiiC

CAD Models

Download Texas Instruments OPA683IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.013
$ 3.013
Stock
46,981
662,744
662,744
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
400 V/µs
400 V/µs
Gain Bandwidth Product
1.44 GHz
1.44 GHz
1.44 GHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
51 dB
51 dB
51 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
940 µA
940 µA
940 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA683IDG4.

Related Parts

Texas InstrumentsOPA683ID
IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
Texas InstrumentsOPA683IDR
Very-low-power current-feedback amplifier with disable 8-SOIC -40 to 85
Texas InstrumentsOPA890ID
Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA683IDG4 provided by its distributors.

Very Low Power Current Feedback Amplifier with Disable 8-SOIC -40 to 85
OP Amp Single Current Fdbk ±6V/12V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Current Feedback; Gain Bandwidth -3db:200MHz; Slew Rate:540V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:6V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.