Texas Instruments OPA633KP

Op Amp Single Buffer Amplifier ±16V 8-Pin PDIP Tube
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA633KP.

Upverter

Technical Drawing2 pages16 years ago

Texas Instruments

element14 APAC

Farnell

Newark

CAD Models

Download Texas Instruments OPA633KP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA633KP.

Related Parts

Analog DevicesAD8011AN
Non-RoHS Compliant R-PDIP-T8 MATTE TIN Tube op amp amplifier circuit 9.27mm 20muA -6.3V 400MHz
Texas InstrumentsLM318N/NOPB
Op Amp, High Slew Rate, High Speed, Precision, Single, MDIP-8,VS +/-15V, IS 5mA
RenesasCA3130EZ
Operational Amplifier, Single, 15 Mhz, 1, 9 V/ S, 2.5V To 8V, Dip, 8 Rohs Compliant: Yes
STMicroelectronicsTS271ACN
ROHS3Compliant EAR99 TS271 Matte Tin (Sn) op amp amplifier circuit 2.54mm 1pA 5mV 100kHz
Analog DevicesICL7612BCPA
Op Amp, 1mA, 1.6V/μs, 100nV/rtHz, 1.4MHz, 60dB, Shutdown, Rail-to-Rail, 1 Ch, 1 Ch, 16V, 5mV, 1pA, General Purpose, PDIP-8, TH, 4.45mm H
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDIP8

Descriptions

Descriptions of Texas Instruments OPA633KP provided by its distributors.

Op Amp Single Buffer Amplifier ±16V 8-Pin PDIP Tube
TEXAS INSTRUMENTS OPA633KP Buffer Amplifier, 1 Amplifiers, 260 MHz, 2500 V/s,5V to16V, DIP, 8 Pins
High Speed Buffer Amplifier 8-PDIP 0 to 75
Buffer Amplifier, 1 Func, BIPolar, PDIP8
Ic, Buffer Amplifier; No. Of Amplifiers:1Amplifiers; Gain Bandwidth:260Mhz; Slew Rate:2500V/Μs; Supply Voltage Range:± 5V To ± 16V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Output Current:100Ma; Amplifier Output:Single Ended; Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA633KP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA633KP .
  • OPA633KP.