Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA602APG4

High-Speed Precision Difet® Operational Amplifier 8-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA602APG4.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago

Upverter

iiiC

CAD Models

Download Texas Instruments OPA602APG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.53
Stock
39,567
343,761
Authorized Distributors
0
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
6.5 MHz
6.5 MHz
Input Offset Voltage (Vos)
1 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
3 mA
3 mA

Related Parts

Texas InstrumentsOPA602BP .
High-Speed Precision Difet® Operational Amplifier 8-PDIP
Texas InstrumentsOPA602BPG4
High-Speed Precision Difet® Operational Amplifier 8-PDIP
Texas InstrumentsOPA602AP
High-Speed Precision Difet® Operational Amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments OPA602APG4 provided by its distributors.

High-Speed Precision Difet® Operational Amplifier 8-PDIP
OP-AMP 2000 uV OFFSET-MAX 6.5 MHz BAND WIDTH PDIP8
OP Amp Single GP ±18V 8-Pin PDIP Tube
Analog Switch Quad SPST 16-Pin SOIC N
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:6.5MHz; Slew Rate:35V/µs; Supply Voltage Min:5V; Supply Voltage Max:18V; No. of Pins:8; Operating Temperature Range:-25°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.