Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA602AP

High-Speed Precision Difet® Operational Amplifier 8-PDIP
$ 10.53
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA602AP.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago

element14 APAC

Farnell

LCSC

iiiC

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments OPA602AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsOPA602BP .
High-Speed Precision Difet® Operational Amplifier 8-PDIP
Texas InstrumentsTLE2141IP
Low Noise High-Speed Precision Single Supply Operational Amplifier 8-PDIP
Texas InstrumentsTLE2141CP
Low Noise High-Speed Precision Single Supply Operational Amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments OPA602AP provided by its distributors.

High-Speed Precision Difet® Operational Amplifier 8-PDIP
Op Amp Single Wideband Amplifier ±18V 8-Pin PDIP Tube
Texas Instruments Precision operational amplifier, single channel, PDIPencapsulation, Dual power, Through hole mounting, 8Pin
OP AMP, DIFET PRECISION, DIP8, 602; No. of Amplifiers: 1 Amplifier; Bandwidth: 6.5MHz; Slew Rate: 35V/µs; Supply Voltage Range: ± 5V to ± 18V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 5V to ± 18V; Base Number: 602; Gain Bandwidth: 3.5MHz; No. of Amplifiers: 1Amplifiers; Op Amp Type: High Speed; Operating Temperature Range: -25°C to +85°C; Supply Voltage Max: 36V; Supply Voltage Min: 10V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA602AP .
  • OPA602AP.
  • OPA602AP..