Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA602BP .

High-Speed Precision Difet® Operational Amplifier 8-PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA602BP ..

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago

Upverter

Farnell

iiiC

Newark

CAD Models

Download Texas Instruments OPA602BP . symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA602BPG4
High-Speed Precision Difet® Operational Amplifier 8-PDIP
Texas InstrumentsOPA602APG4
High-Speed Precision Difet® Operational Amplifier 8-PDIP
Texas InstrumentsOPA602AP
High-Speed Precision Difet® Operational Amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments OPA602BP . provided by its distributors.

High-Speed Precision Difet® Operational Amplifier 8-PDIP
ROHS3Compliant EAR99 OPA602 Tube op amp amplifier circuit 9.81mm 0.0002muA 9V 6500kHz
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDIP8
Op Amp Single Wideband Amplifier ±18V 8-Pin PDIP Tube
OP AMP, DIFET PRECISION, PDIP8, 602; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:6.5MHz; Slew Rate:35V/µs; Supply Voltage Range:± 5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:DIFET Operational; Base Number:602; Gain Bandwidth:3.5MHz; IC Generic Number:602; Input Offset Voltage Max:1mV; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:PDIP; Slew Rate:35V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:18V; Supply Voltage Min:5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA602BP