Texas Instruments OPA544TG3

High-Current (4A Typ), High-Voltage, Operational Amplifier 5-TO-220 -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA544TG3.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet3 pages27 years ago

Upverter

Newark

CAD Models

Download Texas Instruments OPA544TG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.995
Stock
971,926
11,292,594
Authorized Distributors
0
3
Case/Package
TO-220
TO-220
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
5 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
12 mA
12 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA544TG3.

Related Parts

Texas InstrumentsLM675T
LM675 Power Operational Amplifier | IC OPAMP POWER 1 CIRCUIT TO220-5
Texas InstrumentsBUF634T
Texas Instruments Buffer Op Amp, Single Channel, TO-220, Dual Supply, TH, 5-Pin
onsemiLA6500-E
In a Pack of 10, Operational Amplifier, Op Amp, 5-Pin TO-220
Texas InstrumentsBUF634TG3
250-mA high-speed buffer - see BUF634A for upgraded version 5-TO-220 -40 to 125

Descriptions

Descriptions of Texas Instruments OPA544TG3 provided by its distributors.

High-Current (4A Typ), High-Voltage, Operational Amplifier 5-TO-220 -40 to 85
Op Amp Single High Output Current Amplifier ±35V 5-Pin(5+Tab) TO-220 Tube
Operational Amplifier, 1 Func, 5000uV Offset-Max, BICMOS, PSFM5
Operational Amplifiers - Op Amps Hi-Vltg Hi-Current Op Amp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.