Texas Instruments BUF634T

Texas Instruments Buffer Op Amp, Single Channel, TO-220, Dual Supply, TH, 5-Pin
$ 23.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF634T.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet3 pages27 years ago

Newark

Factory Futures

Farnell

DigiKey

Inventory History

3 month trend:
-0.70%

CAD Models

Download Texas Instruments BUF634T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.58
$ 29.946
Stock
284,788
138,510
Authorized Distributors
4
2
Case/Package
TO-220
TO-220
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
2000 V/µs
2000 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
30 mV
100 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
36 V
18 V
Operating Supply Current
15 mA
15 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BUF634T.

Related Parts

Texas InstrumentsLM675T
LM675 Power Operational Amplifier | IC OPAMP POWER 1 CIRCUIT TO220-5
Texas InstrumentsOPA544TG3
High-Current (4A Typ), High-Voltage, Operational Amplifier 5-TO-220 -40 to 85
onsemiLA6500-E
In a Pack of 10, Operational Amplifier, Op Amp, 5-Pin TO-220

Descriptions

Descriptions of Texas Instruments BUF634T provided by its distributors.

Texas Instruments Buffer Op Amp, Single Channel, TO-220, Dual Supply, TH, 5-Pin
Lead Free Not Qualified THROUGH-HOLE 2010 BUFFER Amplifier 2000V/mus -40C 180MHz -15V
Single channel 5uA 2000V/us 100mV TO-220-5 Operational Amplifier ROHS
AMP BUFFER HIGH SPEED, SMD, TO/SOT5; SVHC: No SVHC (15-Jan-2019)
High Speed Operational Amplifiers 250mA High-Speed Buffer
Buffer Amplifier 1 Circuit TO-220-5
Instrumentation Amplifier IC; No. of Amp; IC, HIGH SPEED BUFF, SGL, 180MHZ TO220-5; No. of Amplifiers:1; Gain Bandwidth:180MHz; Slew Rate:2000V/µs; Supply Voltage Range:± 2.25V to ± 18V; Amplifier Case Style:TO-220; No. of Pins:5; Output Current:250mA; Bandwidth:180MHz
The BUF634 is a high speed unity-gain open-loop buffer recommended for a wide range of applications. It can be used inside the feedback loop of op amps to increase output current, eliminate thermal feedback and improve capacitive load drive.For low power applications, the BUF634 operates on 1.5mA quiescent current with 250mA output, 2000V/µs slew rate and 30MHz bandwidth. Bandwidth can be adjusted from 30MHz to 180MHz by connecting a resistor between V- and the BW Pin.Output circuitry is fully protected by internal current limit and thermal shut-down making it rugged and easy to use.The BUF634 is available in a variety of packages to suit mechanical and power dissipation requirements. Types include 8-pin DIP, SO-8 surface-mount, 5-lead TO-220, and a 5-lead DDPAK surface-mount plastic power package.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUF634T .
  • BUF634T.