onsemi LA6500-E

In a Pack of 10, Operational Amplifier, Op Amp, 5-Pin TO-220
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LA6500-E.

Farnell

Datasheet4 pages13 years ago

onsemi

CAD Models

Download onsemi LA6500-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2021-03-29
LTD Date2021-09-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of onsemi LA6500-E provided by its distributors.

In a Pack of 10, Operational Amplifier, Op Amp, 5-Pin TO-220
ROHS3Compliant e6 LA6500 Tin/Bismuth (Sn/Bi) op amp buffer circuit 100nA 2mV 100dB -20C~75C
Op Amp Single Power Amplifier ±18V 5-Pin(5+Tab) TO-220-H Fan-Fold
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PZIP5
POWER OP-AMP, 0.15V/US, TO-220-5; No. of Amplifiers: 1 Amplifier; Bandwidth: -; Slew Rate: 0.15V/µs; Supply Voltage Range: 10V to 30V, ± 5V to ± 15V; Amplifier Case Style: TO-220; No. of Pins: 5Pins; Operating Temperature Min:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA6500-E.
  • LA6500E