Texas Instruments BUF634TG3

250-mA high-speed buffer - see BUF634A for upgraded version 5-TO-220 -40 to 125
$ 29.946
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF634TG3.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet3 pages27 years ago

Arrow Electronics

Newark

Inventory History

3 month trend:
-40.11%

CAD Models

Download Texas Instruments BUF634TG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.946
$ 23.58
Stock
131,905
232,841
Authorized Distributors
2
4
Case/Package
TO-220
TO-220
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
2000 V/µs
2000 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
100 mV
30 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
18 V
36 V
Operating Supply Current
15 mA
15 mA

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BUF634TG3.

Related Parts

Texas InstrumentsBUF634T
Texas Instruments Buffer Op Amp, Single Channel, TO-220, Dual Supply, TH, 5-Pin
Texas InstrumentsLM675T
LM675 Power Operational Amplifier | IC OPAMP POWER 1 CIRCUIT TO220-5
Texas InstrumentsOPA544TG3
High-Current (4A Typ), High-Voltage, Operational Amplifier 5-TO-220 -40 to 85
onsemiLA6500-E
In a Pack of 10, Operational Amplifier, Op Amp, 5-Pin TO-220

Descriptions

Descriptions of Texas Instruments BUF634TG3 provided by its distributors.

250-mA high-speed buffer - see BUF634A for upgraded version 5-TO-220 -40 to 125
ROHS3Compliant EAR99 BUF634 Tube op amp buffer circuit 10.16mm 20muA 100mV 0.087dB
Buffer, 15mA, 2kV/μs, 4nV/rtHz, 250mA, 1Ch, 1Ch, 4.5V, ±18V, 36V, 30mV, 5μA, 180MHz, TO-220-5, TH, 10.16mm × 8.51mm × 4.58mm
AMP, BUFFER, HIGH SPEED, SMD, TO/SOT5; Nombre d'amplificateurs: 1Amplificateur(s); Gain, bande-passante: 180MHz; Vitesse de balayage: 2000V/µs; Gamme de tension d'alimentation: ± 2.25V à ± 18V; Type de boîtier d'amplificateu

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUF634TG3 .