Texas Instruments LM3886T

High-Performance 68W Audio Power Amplifier w/Mute | IC AMP AUDIO PWR 68W AB TO220-11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3886T.

Upverter

Datasheet31 pages13 years ago

Jameco (USA)

Arrow Electronics

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Texas Instruments LM3886T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM2876TF
Audio Amp Speaker 1-CH Mono 40W Class-AB 11-Pin(11+Tab) TO-220 Rail

Descriptions

Descriptions of Texas Instruments LM3886T provided by its distributors.

High-Performance 68W Audio Power Amplifier w/Mute | IC AMP AUDIO PWR 68W AB TO220-11
Audio Amp Speaker 1-CH Mono 68W Class-AB 11-Pin(11+Tab) TO-220 Rail
AMP, AUDIO + MUTE 68W, 3886, TO-220; Amplifier Class:B; No. of Channels:1; Output Power:68W; Supply Voltage Range:20V to 84V; THD + N:0.03% @ 30W, 8ohm, V=28V; Load Impedance:8ohm; Operating Temperature Range:-20°C to +85°C; Amplifier Case Style:TO-220; No. of Pins:11; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Power; Bandwidth:3MHz; Base Number:3886; Device Marking:LM3886T; IC Generic Number:3886; Input Offset Voltage Max:10mV; Load Impedance Min:4ohm; Logic Function Number:3886; No. of Amplifiers:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Operational Amplifier Features:Audio; Output Power Pout:50W @ 8ohm; Package / Case:TO-220; Power Rating RMS:68W; Slew Rate:19; Supply Voltage + Nom:28V; Supply Voltage Max:84V; Supply Voltage Min:20V; Termination Type:Through Hole; Total Harmonic Distortion:0.03%

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3886T .