Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA4743UAG4

Quad, 12-V, 7-MHz operational amplifier 14-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4743UAG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages16 years ago
Datasheet16 pages18 years ago

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments OPA4743UAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8
$ 8
Stock
131,231
361,253
361,253
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
7 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLV2774AID
Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 14-Pin SOIC Tube
Texas InstrumentsTLV2774ID
Quad, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLV2774CD
Quad, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments OPA4743UAG4 provided by its distributors.

Quad, 12-V, 7-MHz operational amplifier 14-SOIC -40 to 85
12V, 7MHz, CMOS, Rail-to-Rail I/O OPERATIONAL AMPLIFIERS
Contains Lead GULL WING OPERATIONAL AMPLIFIER CMOS OPERATIONAL AMPLIFIER Amplifier 66dB 10V/mus 85C 7MHz
OP Amp Quad GP R-R I/O ±6V/12V 14-Pin SOIC Tube
OP AMP, QUAD RRI/O, 4743, SOIC14; No. of Amplifiers:4; Slew Rate:10; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:12; Bandwidth:7MHz; Base Number:4743; IC Generic Number:4743; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:7mV; Voltage, Supply +Nom:12V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.