Texas Instruments TLV2774AID

Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 14-Pin SOIC Tube
$ 3.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2774AID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet64 pages18 years ago
Datasheet16 pages26 years ago

Farnell

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2774AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.24
$ 2.903
$ 2.903
Stock
289,190
294,649
294,649
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
10.5 V/µs
10.5 V/µs
10.5 V/µs
Gain Bandwidth Product
5.1 MHz
5.1 MHz
5.1 MHz
Input Offset Voltage (Vos)
2.1 mV
2.1 mV
2.1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2774AID.

Related Parts

Texas InstrumentsTLV2774CD
Quad, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLV2774CDR
Quad, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLV2774ID
Quad, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2774AID provided by its distributors.

Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 14-Pin SOIC Tube
Quad, 5.5-V, 5.1-MHz, 2.1-mV offset, high slew rate (10.5-V/μs) operational amplifier 14-SOIC -40 to 125
Operational Amplifier, 4 Func, 2100uV Offset-Max, CMOS, PDSO14
FAMILY OF 2.7-V HIGH-SLEW-RATE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIERS WITH SHUTDOWN | IC OPAMP GP 4 CIRCUIT 14SOIC
1mA(x4 Channels) 10.5V/μs 17nV/rtHz 5.1MHz shutdown Rail to Rail 50mA 4 4 ±3V,6V 700μV 2pA CMOS SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
OP AMP, QUAD RRO/P, 2774, SOIC14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 5.1MHz; Vitesse de balayage: 9V/µs; Gamme de tension d'alimentation: 2.5V à 6V; Type de boîtier d'amplificateur: SOIC; Nombre de broch
OP AMP, QUAD RRO/P, 2774, SOIC14; No. of Amplifiers:4 Amplifier; Bandwidth:5.1MHz; Slew Rate:9V/µs; Supply Voltage Range:2.5V to 6V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:2.5V to 6V; Amplifier Type:CMOS; Base Number:2774; Gain Bandwidth:5.1MHz; I/O Type:Rail-Rail Outputs; Input Offset Voltage Max:2.7mV; No. of Amplifiers:4Amplifiers; Op Amp Type:Precision; Operating Temperature Range:-40°C to +125°C; Supply Voltage + Nom:5.5V; Supply Voltage Max:6V; Supply Voltage Min:2.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2774AID .