Texas Instruments TLV2774CD

Quad, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 14-SOIC 0 to 70
$ 2.903
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2774CD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet64 pages18 years ago
Datasheet16 pages26 years ago

Augswan

Newark

Arrow Electronics

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2774CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.903
$ 2.54
Stock
153,268
206,529
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
10.5 V/µs
10.5 V/µs
Gain Bandwidth Product
5.1 MHz
5.1 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2774CD.

Related Parts

Texas InstrumentsTLV2774IDR
Quad, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLV2774AID
Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 14-Pin SOIC Tube
Texas InstrumentsTLV2774ID
Quad, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2774CD provided by its distributors.

Quad, 5.5-V, 5.1-MHz, high slew rate (10.5-V/μs) operational amplifier 14-SOIC 0 to 70
Op Amp Quad High Output Current Amplifier R-R O/P ±3V/6V 14-Pin SOIC Tube
IC CMOS 4 CIRCUIT 14SOIC / CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, PDSO14
1mA(x4 Channels) 10.5V/μs 17nV/rtHz 5.1MHz shutdown Rail to Rail 50mA 4 4 ±3V,6V 700μV 2pA CMOS SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
IC, OP-AMP, 5.1MHZ, 10.5V/µs, SOIC-14; O; IC, OP-AMP, 5.1MHZ, 10.5V/µs, SOIC-14; Op Amp Type:High Current; No. of Amplifiers:4; Bandwidth:5.1MHz; Slew Rate:10.5V/µs; Supply Voltage Range:2.5V to 6V; Amplifier Case Style:SOIC; No. of Pins:14
The TLV277x CMOS operational amplifier family combines high slew rate and bandwidth, rail-to-rail output swing, high output drive, and excellent dc precision. The device provides 10.5 V/t,s of slew rate and 5.1 MHz of bandwidth while only consuming 1 mA of supply current per channel. This ac performance is much higher than current competitive CMOS amplifiers. The rail-to-rail output swing and high output drive make these devices a good choice for driving the analog input or reference of analog-to-digital converters. These devices also have low distortion while driving a 600-\Omega load for use in telecom systems. These amplifiers have a 360-t,V input offset voltage, a 17 nV/\Theta Hz input noise voltage, and a 2-pA input bias current for measurement, medical, and industrial applications. The TLV277x family is also specified across an extended temperature range (-40 oC to 125 oC), making it useful for automotive systems, and the military temperature range (-55oC to 125oC), for military systems. These devices operate from a 2.5-V to 5.5-V single supply voltage and are characterized at 2.7 V and 5 V. The single-supply operation and low power consumption make these devices a good solution for portable applications. The following table lists the packages available.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.