Texas Instruments OPA4727AIPWR

e-trim™ 20MHz, High Precision CMOS Operational Amplifier 14-TSSOP -40 to 85
$ 2.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4727AIPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Farnell

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.47%

CAD Models

Download Texas Instruments OPA4727AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.519
$ 4.16
Stock
354,032
198,583
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
30 V/µs
30 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
175 µV
175 µV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
4.3 mA
4.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMP7709MT/NOPB
Op Amp Quad Precision Amplifier R-R I/O ±6V/12V 14-Pin TSSOP Tube
Texas InstrumentsLMP7704MT/NOPB
Precision, CMOS Input, RRIO, Wide Supply Range Quad Amplifier 14-TSSOP -40 to 125
Texas InstrumentsLMP7704MTX/NOPB
Precision, CMOS Input, RRIO, Wide Supply Range Quad Amplifier 14-TSSOP -40 to 125
Surface Mount RoHS Compliant 2006 Obsolete Video Amp 1100V/mus 210MHz 1mV 50nA
MicrochipMCP6H84-E/ST
MCP6H81 Series General Purpose Quad, 12V 5MHz Operational Amplifier-TSSOP
MicrochipMCP6H94-E/ST
MCP6H94 Series Quad Channel 12 V 10 MHz 1 mV Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments OPA4727AIPWR provided by its distributors.

e-trim™ 20MHz, High Precision CMOS Operational Amplifier 14-TSSOP -40 to 85
Op Amp Quad Low Offset Voltage Amplifier ±6V/12V 14-Pin TSSOP T/R
Four channels 85pA 30V/us 20MHz TSSOP-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 175uV Offset-Max, CMOS, PDSO14
Op Amp 4.3mA x4 Ch 30V/μs 10nV/rtHz@±6V 20MHz Shutdown Rail-to-Rail 40mA 4-Ch ±6V 12V 15μV 85pA CMOS TSSOP-14 SMD Adhesive Mount 1.2mm H
OP-AMP, QUAD, 20MHZ, 30V/US, TSSOP-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 20MHz; Vitesse de balayage: 30V/µs; Gamme de tension d'alimentation: 4V à 12V; Type de boîtier d'amplificateur: TSSOP; Nombre de
OP-AMP, QUAD, 20MHZ, 30V/US, TSSOP-14; No. of Amplifiers:4 Amplifier; Bandwidth:20MHz; Slew Rate:30V/µs; Supply Voltage Range:4V to 12V; Amplifier Case Style:TSSOP; No. of Pins:14Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); No. of Amplifiers:4Amplifiers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.