Texas Instruments OPA445ADDAG4

High Voltage FET-Input Operational Amplifier 8-SO PowerPAD -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA445ADDAG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages15 years ago
Datasheet23 pages18 years ago
Datasheet3 pages30 years ago

Upverter

Newark

iiiC

CAD Models

Download Texas Instruments OPA445ADDAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.652
$ 9.652
Stock
42,525
323,411
323,411
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
15 V/µs
15 V/µs
15 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
2 MHz
Input Offset Voltage (Vos)
1.5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
4.2 mA
4.2 mA
4.2 mA

Related Parts

Texas InstrumentsOPA454AIDDAR
Op Amp Single High Voltage Amplifier ±50V/100V 8-Pin HSOIC EP T/R
Texas InstrumentsTLC071IDGNR
Single, 16-V, 10-MHz operational amplifier 8-HVSSOP -40 to 125
Texas InstrumentsSA5534PSR
Single, 30-V, 10-MHz, low-noise audio op amp with -40°C to 85°C operation 8-SO -40 to 85
onsemiLF351MX
Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments OPA445ADDAG4 provided by its distributors.

High Voltage FET-Input Operational Amplifier 8-SO PowerPAD -55 to 125
OP Amp Single GP ±45V 8-Pin HSOP EP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:High Voltage; Gain Bandwidth -3db:2MHz; Slew Rate:15V/µs; Supply Voltage Min:10V; Supply Voltage Max:45V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.