Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA445AU

High Voltage FET-Input Operational Amplifier 8-SOIC -50 to 125
$ 9.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA445AU.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago
Datasheet3 pages30 years ago

HQonline

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-4.19%

CAD Models

Download Texas Instruments OPA445AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.652
$ 8.59
$ 8.59
Stock
654,670
576,133
576,133
Authorized Distributors
4
2
2
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
15 V/µs
15 V/µs
15 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
2 MHz
Input Offset Voltage (Vos)
5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
4.2 mA
4.2 mA
4.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA445AUG4
Operational Amplifier, Single, 2 Mhz, 1, 0.015 V/ S, 10V To 45V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsNE5534ADR
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
Texas InstrumentsNE5534AD
Integrated Circuit Operational Amplifier: low-noise; CH:1; 10MHz; ±22V; 0+70 deg.C; SMD; SO8

Descriptions

Descriptions of Texas Instruments OPA445AU provided by its distributors.

High Voltage FET-Input Operational Amplifier 8-SOIC -50 to 125
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
Op Amp Single High Voltage Amplifier ±45V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8
Texas Instruments Texas Instruments Operational Amplifier SOICencapsulation, 8Pin, 2MHzgain bandwidth product, 90 VSingle supply voltage none

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA445AU .
  • OPA445AU..