Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8504ARUZ

Op Amp Quad Micropower Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP Tube
$ 2.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8504ARUZ.

Augswan

Datasheet16 pages17 years ago

Analog Devices

Farnell

iiiC

Inventory History

3 month trend:
-7.08%

CAD Models

Download Analog Devices AD8504ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.452
$ 1.95
Stock
387,519
381,500
Authorized Distributors
5
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.004 V/µs
0.004 V/µs
Gain Bandwidth Product
7 kHz
7 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8504ARUZ.

Related Parts

MicrochipMCP6034-E/ST
Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 14-Pin TSSOP Tube
MicrochipMCP6034T-E/ST
Op Amp Quad Precision Amplifier R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
STMicroelectronicsTSU104IPT
TSU104 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - TSSOP-14
MicrochipMCP6044-I/ST
MCP6044 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
STMicroelectronicsTS944IPT
TS94x Series 10 V 100 kHz Rail to Rail Quad Operational Amplifier - TSSOP-14
STMicroelectronicsTS944AIPT
Ultra-micropower amplifier with CMOS inputs, -40 to 85°C, TSSOP-14, Tape and Reel

Descriptions

Descriptions of Analog Devices AD8504ARUZ provided by its distributors.

Op Amp Quad Micropower Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP Tube
ROHS3Compliant EAR99 AD8504 Tube op amp amplifier circuit 5mm 0.008mA 3mV 7kHz
1 MICRO AMP MICROPOWER CMOS OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 5500uV Offset-Max, CMOS, PDSO14
Analog Devices Op Amp Quad TSSOP Dual/Single Supply SMD 14-Pin
1 µA Micropower CMOS Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated