Texas Instruments OPA4322AIPWR

Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4322AIPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet36 pages14 years ago
Datasheet35 pages14 years ago
Datasheet34 pages14 years ago
Datasheet33 pages15 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-15.08%

CAD Models

Download Texas Instruments OPA4322AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 2.35
$ 2.35
Stock
460,235
372,906
372,906
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
20 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Texas InstrumentsOPA4322SAIPWR
Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 16-Pin TSSOP T/R
Texas InstrumentsOPA4322AQPWRQ1
Op Amp Quad Low Noise Amplifier R-R I/O ±2.75V/5.5V Automotive 14-Pin TSSOP T/R
STMicroelectronicsTSV994AIPT
TSV994A Series 5.5 V 20 MHz Rail-to-Rail Input/Output Operational Amp - TSSOP-14
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Quad
Op Amp Quad High Slew Rate Amplifier ±18V/36V Automotive 14-Pin TSSOP W T/R
STMicroelectronicsTSV994AIYPT
Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V Automotive 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA4322AIPWR provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
20-MHz, Low-Noise, 1.8-V, RRI/O, CMOS Operational Amplifier with Shutdown
Four channels 0.2pA 10V/us 20MHz TSSOP-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 2000uV Offset-Max, CMOS, PDSO14
20MHz 4-Ch CMOS Op Amp, 1.8V-5.5V, 65mA, 10V/¦Ìs, TSSOP
1.6mA(x4 Ch) 10V/μs 8.5nV/rtHz@5.5V 20MHz Shutdown Rail-to-Rail 65mA 4 4 1.8V ±2.75V, 5.5V 500μV 0.2pA CMOS TSSOP-14 SMD, Adhesive Mount 1.05mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.