Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8508ARUZ

Op Amp Quad Micropower Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP Tube
$ 2.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8508ARUZ.

element14 APAC

Datasheet20 pages16 years ago

Analog Devices

Upverter

Newark

Inventory History

3 month trend:
-7.43%

CAD Models

Download Analog Devices AD8508ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8508ARUZ.

Related Parts

Analog DevicesADA4505-4ARUZ
Op Amp Quad Micropower Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP Tube
Texas InstrumentsOPA4314AIPWR
Quad, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA4379AIPWR
Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
Texas InstrumentsOPA4322AIPWR
Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
Analog DevicesAD8619ARUZ
Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP Tube
Analog DevicesAD8619ARUZ-REEL
Op Amp Quad Low Noise Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD8508ARUZ provided by its distributors.

Op Amp Quad Micropower Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP Tube
ROHS3Compliant EAR99 AD8508 Tube op amp buffer circuit 5.1mm 0.1mA 2.5mV 95kHz
Operational Amplifier, 4 Func, 3500uV Offset-Max, CMOS, PDSO14
Op Amp, 2 Ch, 13mV/μs, 45nV/rtHz, 95kHz, 105dB, Shutdown, Rail-to-Rail, 45mA, 4x4mm, 1.8V-5V, 500μV, 1pA, CMOS, TSSOP-14, SMD, 5mm×4.4mm×1mm
OP-AMP, QUAD, 95KHZ, TSSOP-14; No. of Amplifiers:4 Amplifier; Bandwidth:95kHz; Slew Rate:0.013V/µs; Supply Voltage Range:1.8V to 5V, ± 900mV to ± 2.5V; Amplifier Case Style:TSSOP; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:AD8508 Series; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017); No. of Amplifiers:4Amplifiers; Op Amp Type:Rail to Rail

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8508ARUZ .