What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8604DRZ-REEL

Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N T/R
$ 1.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8604DRZ-REEL.

Augswan

Datasheet24 pages15 years ago

Analog Devices

Upverter

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-0.06%

CAD Models

Download Analog Devices AD8604DRZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.835
$ 1.707
Stock
330,904
512,811
Authorized Distributors
5
6
Case/Package
TSSOP
R
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
-
6 V/µs
Gain Bandwidth Product
8.4 MHz
8.4 MHz
Input Offset Voltage (Vos)
600 µV
600 µV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8604DRZ-REEL.

Related Parts

Analog DevicesAD8604DRUZ
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP Tube
Analog DevicesAD8604ARUZ
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP Tube
Analog DevicesAD8604ARUZ-REEL
Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R / IC OPAMP GP 8.4MHZ RRO 14TSSOP
MicrochipMCP6024-I/ST
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
MicrochipMCP6024T-I/ST
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
Texas InstrumentsOPA4316IPW
Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V Automotive Medical 14-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD8604DRZ-REEL provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N T/R
ROHS3Compliant EAR99 AD8604 Tape & Reel (TR) op amp amplifier circuit 8.65mm 6mA 600muV 8200kHz
Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14
Precision CMOS, Single-Supply, Rail-to-Rail, Input/Output Wideband Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC
Four channels 0.2pA 6V/us 8.4MHz Rail-to-rail input, rail-to-rail output SOIC-14 Operational Amplifier ROHS
DigiTrim™ RRIO Quad Op Amp with Very Low Offset Voltage
Op-Amp, 8.4Mhz, -40 To 125Deg C, Nsoic; No. Of Channels:4Channels; Gain Bandwidth Product:8.4Mhz; Supply Voltage Range:2.7V To 5.5V; Ic Case/Package:Nsoic; No. Of Pins:14Pins; Amplifier Type:Cmos; Input Offset Voltage:1.3Mv Rohs Compliant: Yes |Analog Devices, Inc. AD8604DRZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8604DRZREEL