Texas Instruments OPA1654AIPW

0.00005%@2000Ω Rail-to-Rail Op Amp, 2.25V-18V, Audio, TSSOP-14, SMD, 1.05mm H
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1654AIPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.98%

CAD Models

Download Texas Instruments OPA1654AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
$ 2.008
Stock
339,681
266,053
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
18 MHz
18 MHz
Input Offset Voltage (Vos)
1.5 mV
500 µV
Power Supply Rejection Ratio (PSRR)
110.46 dB
110.46 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
2 mA
2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA4322AIPWR
Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
Texas InstrumentsOPA4322AIPW
Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP Tube
STMicroelectronicsTSV994AIPT
TSV994A Series 5.5 V 20 MHz Rail-to-Rail Input/Output Operational Amp - TSSOP-14
STMicroelectronicsTSV994AIYPT
Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
Texas InstrumentsOPA4322AQPWRQ1
Op Amp Quad Low Noise Amplifier R-R I/O ±2.75V/5.5V Automotive 14-Pin TSSOP T/R
Analog DevicesOP462DRU-REEL
IC OPAMP QUAD 15MHZ R-R 14-TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Descriptions

Descriptions of Texas Instruments OPA1654AIPW provided by its distributors.

0.00005%@2000Ω Rail-to-Rail Op Amp, 2.25V-18V, Audio, TSSOP-14, SMD, 1.05mm H
IC AUDIO 4 CIRCUIT 14TSSOP / Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
ROHS3Compliant EAR99 OPA1654 Tube op amp amplifier circuit 5mm 2.5mA 1.5mV 18000kHz
Audio Amp Speaker 4-CH Stereo Class-AB Automotive 14-Pin TSSOP Tube
Operational Amplifier, 4 Func, 1500uV Offset-Max, CMOS, PDSO14
OP AMP, QUAD, AUDIO, 36V, 14TSSOP; No. of Amplifiers:4 Amplifier; Bandwidth:18MHz; Slew Rate:10V/µs; Supply Voltage Range:4.5V to 36V; Amplifier Case Style:TSSOP; No. of Pins:14Pins; Operating Temperature Min:-40°C; Oper
OP AMP, QUAD, AUDIO, 36V, 14TSSOP; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 18MHz; Vitesse de balayage: 10V/µs; Gamme de tension d'alimentation: 4.5V à 36V; Type de boîtier d'amplificateur: TSSOP; Nombre de br

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA1654AIPW .