Analog Devices MAX4492AUD

Operational Amplifier, 4 Func, 16000UV Offset-max, Cmos, PDSO14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4492AUD.

_legacy Avnet

Datasheet8 pages24 years ago

Augswan

iiiC

CAD Models

Download Analog Devices MAX4492AUD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.017
$ 5.017
Stock
201,369
438,438
438,438
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
54 dB
54 dB
54 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
800 µA
800 µA
800 µA

Related Parts

MicrochipMCP6294-E/ST
MCP6294 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
MicrochipMCP6024-I/ST
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
MicrochipMCP6024-E/ST
MCP6024: 5.5 V 30 mA Rail-to-Rail Input/Output Operational Amplifier - TSSOP-14
Texas InstrumentsOPA4172IPW
Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin TSSOP Tube
RenesasEL5420CRZ
EL5420 Series 16.5 V 500 µA 12 MHz Rail-to-Rail Input-Output Amplifier -TSSOP-14

Descriptions

Descriptions of Analog Devices MAX4492AUD provided by its distributors.

OPERATIONAL AMPLIFIER, 4 FUNC, 16000UV OFFSET-MAX, CMOS, PDSO14
IC OPAMP QUAD R-TO-R I/O 14TSSOP
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated