Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA4140AIDR

IC OPAMP JFET 4 CIRCUIT 14SOIC J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC
$ 8.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4140AIDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
-87.51%

CAD Models

Download Texas Instruments OPA4140AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.525
$ 8.726
Stock
209,097
222,204
Authorized Distributors
1
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
11 MHz
11 MHz
Input Offset Voltage (Vos)
120 µV
120 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
126 dB
126 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4140AIDR.

Related Parts

Texas InstrumentsOPA1644AID
IC AUDIO 4 CIRCUIT 14SOIC Audio Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsOPA1644AIDR
IC AUDIO 4 CIRCUIT 14SOIC Audio Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsOPA4141AIDR
Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA4140AIDR provided by its distributors.

IC OPAMP JFET 4 CIRCUIT 14SOIC J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Op Amp Quad Precision Amplifier R-R O/P ±18V/36V 14-Pin SOIC T/R
Quad-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 14-SOIC -40 to 125
Lead Free GULL WING Rail-to-Rail Surface Mount J-FET Amplifier 126dB 20V/mus -40C~125C 11MHz
1.8mA(x4 Channels) 4.5V ±18V,36V J-FET SOIC-14 SMD mount,glue mount 1.75mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.