Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA1644AID

IC AUDIO 4 CIRCUIT 14SOIC Audio Amplifier 4 Circuit Rail-to-Rail 14-SOIC
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1644AID.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Upverter

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.89%

CAD Models

Download Texas Instruments OPA1644AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.05
$ 2.938
Stock
261,047
312,515
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
11 MHz
11 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
137.08 dB
137.08 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA1644AID.

Related Parts

Texas InstrumentsOPA4141AID
Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-SOIC -40 to 125
Texas InstrumentsOPA4141AIDR
Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-SOIC -40 to 125
Texas InstrumentsTLC084CD
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit 14-SOIC

Descriptions

Descriptions of Texas Instruments OPA1644AID provided by its distributors.

IC AUDIO 4 CIRCUIT 14SOIC Audio Amplifier 4 Circuit Rail-to-Rail 14-SOIC
0.00005%@ 2000Ω Rail to Rail 4.5V 18V Audio SOIC-14 SMD mount 1.5mm(height)
Audio Amp Speaker 4-CH Stereo Class-AB 14-Pin SOIC Tube
IC, OP AMP, JFET, 11MHZ, 14SOIC; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 11MHz; Vitesse de balayage: 20V/µs; Gamme de tension d'alimentation: ± 2.25V à ± 18V; Type de boîtier d'amplificateur: SOIC; Nombre de
Ic, Op Amp, Jfet, 11Mhz, 14Soic; No. Of Amplifiers:4 Amplifier; Bandwidth:11Mhz; Slew Rate:20V/Μs; Supply Voltage Range:± 2.25V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA1644AID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA1644AID .