Texas Instruments OPA1644AIDR

0.00005%@ 2000Ω Rail to Rail 4.5V 18V Audio SOIC-14 SMD mount,glue mount 1.5mm(height)
$ 3.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1644AIDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.47%

CAD Models

Download Texas Instruments OPA1644AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.092
$ 3.878
Stock
289,212
180,184
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
11 MHz
11 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
137.08 dB
137.08 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA1644AIDR.

Related Parts

Texas InstrumentsOPA4141AID
Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-SOIC -40 to 125
Texas InstrumentsOPA4141AIDR
Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-SOIC -40 to 125
Texas InstrumentsTLC084CD
Op Amp Quad Wideband Amplifier ±8V/16V 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments OPA1644AIDR provided by its distributors.

0.00005%@ 2000Ω Rail to Rail 4.5V 18V Audio SOIC-14 SMD mount,glue mount 1.5mm(height)
OP Amp Quad GP R-R O/P ±18V/36V 14-Pin SOIC T/R
Audio Amp Speaker 4-CH Stereo Class-AB 14-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.