Texas Instruments OPA4130UAE4

Low Power, Precision FET-Input Operational Amplifiers 14-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4130UAE4.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments OPA4130UAE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.164
$ 9.164
Stock
63,077
374,163
374,163
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
530 µA
530 µA
530 µA

Related Parts

Texas InstrumentsOPA4345UA
Quad, 5.5-V, 3-MHz, 1-mV offset, RRIO operational amplifier 14-SOIC -40 to 85
Texas InstrumentsOPA4345UAG4
Quad, 5.5-V, 3-MHz, 1-mV offset, RRIO operational amplifier 14-SOIC -40 to 85
Texas InstrumentsTLV274ID
550-UA/CH 3-MHZ RAIL TO RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SOIC

Descriptions

Descriptions of Texas Instruments OPA4130UAE4 provided by its distributors.

Low Power, Precision FET-Input Operational Amplifiers 14-SOIC -40 to 85
Operational Amplifier, 4 Func, 1000uV Offset-Max, PDSO14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Precision; Gain Bandwidth -3db:1MHz; Slew Rate:2V/µs; Supply Voltage Min:2.25V; Supply Voltage Max:18V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.