Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA376AIDCKRG4

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA376AIDCKRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet30 pages13 years ago
Datasheet28 pages13 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments OPA376AIDCKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.09
$ 1.09
Stock
656,453
1,013,512
1,013,512
Authorized Distributors
0
1
1
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
106.02 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
760 µA
760 µA
760 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsOPA377AIDCKT
IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Texas InstrumentsOPA377AIDCKR
IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Texas InstrumentsLMV821M7/NOPB
IC OPAMP GP 1 CIRCUIT SC70-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp
STMicroelectronicsLMV821AICT
Single channel 60nA 1.9V/us 5.5MHz Rail-to-Rail Output 800uV SC-70-5 Operational Amplifier ROHS
STMicroelectronicsLMV821ICT
Operational Amplifiers - Op Amps Low Power OP AMP 400uA 5V 50nA 5.5MHz

Descriptions

Descriptions of Texas Instruments OPA376AIDCKRG4 provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
IC OPAMP GP 1 CIRCUIT SC70-5 "General Purpose Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5"
Operational Amplifier, 1 Func, 25uV Offset-Max, CMOS, PDSO5
Precision (0.025mV), low noise (7.5nV/rtHz), low quiescent current (760uA) op amp 5-SC70 -40 to 125
Microcontroller, 8051 Comp., 4 8-Bit I/O Ports, 64K ROM/RAM, 25 MHz, 5 V, PDIP40
760¦ÌA 2V/¦Ìs 7.5nV/rtHz 5.5MHz Rail to Rail,Single Ended 50mA 1 1 2.2V ¡À2.75V,5.5V 5¦ÌV 0.2pA General Purpose SC-70-5 , 2mm*1.25mm*900¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.