Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV821M7/NOPB

ROHS3Compliant EAR99 LMV821 Tape & Reel (TR) op amp buffer circuit 2mm 100nA 3.5mV 5600kHz
$ 0.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV821M7/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet44 pages12 years ago
Datasheet36 pages12 years ago
Datasheet36 pages13 years ago
Datasheet35 pages13 years ago
Technical Drawing2 pages19 years ago

ODG (Origin Data Global)

element14

Newark

element14 APAC

Inventory History

3 month trend:
-21.47%

CAD Models

Download Texas Instruments LMV821M7/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV821M7/NOPB.

Related Parts

Texas InstrumentsLMV821M7X/NOPB
ROHS3Compliant EAR99 LMV821 Tape & Reel (TR) op amp buffer circuit 2mm 100nA 3.5mV 5600kHz
Texas InstrumentsLMV821M7
Single, 5.5-V, 5.6-MHz, RRO operational amplifier 5-SC70 -40 to 85
Operational Amplifier, 5Mhz, Rail to Rail Output, High Output Drive Op-Amp
Texas InstrumentsLMV821M7X
Ic,Operational Amplifier,Single,Bipolar,Tssop,5Pin,Plastic
STMicroelectronicsLMV821ICT
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SC-70-5
STMicroelectronicsLMV821AICT
Single channel 60nA 1.9V/us 5.5MHz Rail-to-Rail Output 800uV SC-70-5 Operational Amplifier ROHS

Descriptions

Descriptions of Texas Instruments LMV821M7/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMV821 Tape & Reel (TR) op amp buffer circuit 2mm 100nA 3.5mV 5600kHz
Single, 5.5-V, 5.6-MHz, RRO operational amplifier 5-SC70 -40 to 85
Op Amp Single Low Voltage Amplifier R-R O/P ±2.75V/5.5V 5-Pin SC-70 T/R
Texas Instruments Low Power Op Amp, Single Channel, SC-70 Package, Single Supply, SMD, 5-Pin
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5
Operational Amplifier (Op-Amp) IC; No. o
General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
IC, OP-AMP, 5.6MHZ, 2V/ us, SC-70-5; Op; IC, OP-AMP, 5.6MHZ, 2V/ us, SC-70-5; Op Amp Type:Low Voltage; No. of Amplifiers:1; Bandwidth:5.6MHz; Slew Rate:2V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SC-70; No. of Pins:5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV821M7-NOPB
  • LMV821M7/NOPB .
  • LMV821M7NOPB