Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV821M5/NOPB

Single, 5.5-V, 5.6-MHz, RRO operational amplifier 5-SOT-23 -40 to 85
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV821M5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet45 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet44 pages12 years ago
Datasheet36 pages12 years ago
Datasheet36 pages13 years ago
Datasheet35 pages13 years ago

element14

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-18.25%

CAD Models

Download Texas Instruments LMV821M5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV821M5/NOPB.

Related Parts

Texas InstrumentsLMV821M5X/NOPB
Single, 5.5-V, 5.6-MHz, RRO operational amplifier 5-SOT-23 -40 to 85
MicrochipMCP6281T-E/OT
MCP6281 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
ROHS3Compliant EAR99 MCP6281 Matte Tin (Sn) op amp amplifier circuit 3.1mm 1pA 3mV 5000kHz
MicrochipMCP6286T-E/OT
Op Amp Single Low Noise Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsOPA314AIDBVT
Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA345NA/250
Single, 5.5-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments LMV821M5/NOPB provided by its distributors.

Single, 5.5-V, 5.6-MHz, RRO operational amplifier 5-SOT-23 -40 to 85
Op Amp Single Low Voltage Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 LMV821 Tape & Reel (TR) op amp buffer circuit 2.9mm 100nA 3.5mV 5600kHz
300μA 2V/μs 24nV/rtHz 5.6MHz shutdown Rail to Rail 45mA 1 1 2.7V ±2.75V,5.5V 3.5mV 100nA General Purpose SOT-23-5 SMD mount,glue mount 2.92mm*1.6mm*1.02mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:2V/µs; Supply Voltage Max:5.5V; No. of Pins:5; Amplifier Type:Operational; Bandwidth:5.6MHz; Leaded Process Compatible:Yes; Offset Voltage:3.5mV ;RoHS Compliant: Yes
IC, OP AMP, SINGLE, 5MHZ, SMD; Op Amp Type:Low Voltage; No. of Amplifiers:1; Bandwidth:5MHz; Slew Rate:2V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:5.6MHz; I/O Type:Rail-Rail Outputs; Input Offset Voltage Max:3.5mV; Package / Case:SOT-23; Slew Rate:2V/µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV821M5-NOPB
  • LMV821M5/NOPB .
  • LMV821M5/NOPB.
  • LMV821M5NOPB