Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV821M5X/NOPB

IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
$ 0.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV821M5X/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet45 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet44 pages12 years ago
Datasheet36 pages12 years ago
Datasheet36 pages13 years ago
Datasheet35 pages13 years ago
Datasheet26 pages14 years ago

element14 APAC

LCSC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-35.50%

CAD Models

Download Texas Instruments LMV821M5X/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV821M5X/NOPB.

Related Parts

Texas InstrumentsLMV821M5/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMV821M5
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
MicrochipMCP6281T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
MicrochipMCP6286T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsOPA314AIDBVT
Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments LMV821M5X/NOPB provided by its distributors.

IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Single, 5.5-V, 5.6-MHz, RRO operational amplifier 5-SOT-23 -40 to 85
Op Amp Single Low Voltage Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 LMV821 Tape & Reel (TR) op amp amplifier circuit 2.9mm 100nA 3.5mV 5600kHz
Single channel 100nA 2V/us 5.6MHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifiers; LMV821M5X/NOPB; TEXAS INSTRUMENTS; 3.5 mV; 5.5 V; 5; 1
Operational Amplifiers - Op Amps 5MHz Lo Vtg Lo Pwr RRO 5MHz Op Amp
300μA 2V/μs 24nV/rtHz 5.6MHz shutdown Rail to Rail 16mA 1 1 2.7V ±2.75V,5.5V 3.5mV 100nA General Purpose SOT-23-5 SMD mount 2.92mm*1.6mm*1.02mm
OP-AMP, 5.6MHZ, 2V/US, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 5.6MHz; Vitesse de balayage: 2V/µs; Gamme de tension d'alimentation: 2.5V à 5.5V; Type de boîtier d'amplificateur: SOT-23; Nombre de bro
OP-AMP, 5.6MHZ, 2V/US, SOT-23-5; No. of Amplifiers:1 Amplifier; Bandwidth:5.6MHz; Slew Rate:2V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV821M5X/NOPB .
  • LMV821M5XNOPB