Texas Instruments OPA376AIDBVR

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA376AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet30 pages13 years ago
Datasheet28 pages13 years ago
Datasheet23 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-46.07%

CAD Models

Download Texas Instruments OPA376AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 1.165
$ 1.165
Stock
4,477,381
420,716
420,716
Authorized Distributors
1
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
5.5 MHz
5.5 MHz
5.5 MHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
106.02 dB
106.02 dB
106.02 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
760 µA
760 µA
760 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA356AIDBVR
Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsOPA725AIDBVR
Single, 12-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments OPA376AIDBVR provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 OPA376 Tape & Reel (TR) op amp amplifier circuit 2.9mm 0.2pA 25muV 5500kHz
Precision (0.025mV), low noise (7.5nV/rtHz), low quiescent current (760uA) op amp 5-SOT-23 -40 to 125
Operational Amplifier, 1 Func, 25uV Offset-Max, CMOS, PDSO5
Operational Amplifiers; OPA376AIDBVR; TEXAS INSTRUMENTS; 25 µV; 5.5 V; 5; 1
5.5MHz 0.2pA Single channel SOT-23-5 Precision Op Amps ROHS
Low Noise Op Amp, 5.5MHz BW, 25uV Vos, 760uA Icc, SOT-23
Precision Operational Amplifier
760μA 2V/μs 7.5nV/rtHz@5.5V 5.5MHz 80dB Shutdown Rail-to-Rail Single Ended 50mA 1Ch 2.2V ±2.75V/5.5V 5μV 0.2pA 5.5MHz General Purpose SOT-23-5 SMD, Adhesive Mount 1.45mm H
OP-AMP, 5.5MHZ, 2V/US, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 5.5MHz; Vitesse de balayage: 2V/µs; Gamme de tension d'alimentation: 2.2V à 5.5V; Type de boîtier d'amplificateur: SOT-23; Nombre de bro
Op-Amp, 5.5Mhz, 2V/Us, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:5.5Mhz; Slew Rate:2V/Μs; Supply Voltage Range:2.2V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA376AIDBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA376AIDBVR .