Texas Instruments OPA3690IDBQR

Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SSOP
$ 3.409

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3690IDBQR.

Texas Instruments

Datasheet38 pages15 years ago
Datasheet31 pages18 years ago
Datasheet30 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA3690IDBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.409
$ 8.187
Stock
409,835
176,575
Authorized Distributors
2
5
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Circuits
3
3
Slew Rate
1800 V/µs
1800 V/µs
Gain Bandwidth Product
250 MHz
250 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
Common Mode Rejection Ratio
58 dB
58 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
16.5 mA
16.5 mA

Related Parts

Texas InstrumentsOPA3691IDBQT
Triple Wideband Current Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
Texas InstrumentsOPA3691IDBQR
Triple Wideband Current Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
Texas InstrumentsOPA3691IDBQTG4
Triple Wideband Current Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
Analog DevicesLT1399CGN#PBF
Op Amp Triple High Speed Amplifier ±6V/12V Automotive 16-Pin SSOP N Tube
ElantecEL5360IU
Video Amplifier, 1 Channel(s), 3 Func, PDSO16
ElantecEL5300IU
Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 60dB 2200V/mus 85C 200MHz

Descriptions

Descriptions of Texas Instruments OPA3690IDBQR provided by its distributors.

Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SSOP
Op Amp Triple High Speed Amplifier ±6V/12V 16-Pin SSOP T/R
16.5mA 1.8KV/μs 5.6nV/rtHz@ 5V 300MHz Differential 190mA 3 3 1mV 5μA 500MHz Voltage Feedback SSOP-16 SMD mount,glue mount 1.5mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:3; Slew Rate:1800V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:16; Differential Gain:0.06%; Differential Phase:0.03°; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.