Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA3691IDBQR

Triple Wideband Current Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
$ 8.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3691IDBQR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet28 pages18 years ago
Datasheet4 pages25 years ago

iiiC

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA3691IDBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.29
$ 12.225
Stock
364,762
153,328
Authorized Distributors
2
4
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Circuits
3
3
Slew Rate
2100 V/µs
2100 V/µs
Gain Bandwidth Product
2 GHz
2 GHz
Input Offset Voltage (Vos)
800 µV
800 µV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
15.3 mA
15.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA3691IDBQR.

Related Parts

Texas InstrumentsOPA3692IDBQT
Triple, Wideband, Fixed Gain Video Buffer Amplifier With Disable 16-SSOP -40 to 85
Texas InstrumentsOPA3692IDBQR
Triple, Wideband, Fixed Gain Video Buffer Amplifier With Disable 16-SSOP -40 to 85
Texas InstrumentsOPA3695IDBQ
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
ElantecEL5360IU
Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 50dB 1700V/mus 85C 200MHz
ElantecEL5300IU
Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 60dB 2200V/mus 85C 200MHz

Descriptions

Descriptions of Texas Instruments OPA3691IDBQR provided by its distributors.

Triple Wideband Current Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
Op Amp Triple High Speed Amplifier ±6V/12V 16-Pin SSOP T/R
15.3mA 2.1KV/μs 1.7nV/rtHz 280MHz 190mA 3 3 12V 800μV 5μA 280MHz Current Feedback SSOP-16 SMD mount,glue mount 5mm*4mm*1.5mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:3; Slew Rate:2100V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.07% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.