Texas Instruments OPA3690IDG4

Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3690IDG4.

Texas Instruments

Datasheet39 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago
Datasheet30 pages18 years ago

Newark

iiiC

CAD Models

Download Texas Instruments OPA3690IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.587
$ 8.587
Stock
104,098
208,962
208,962
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
3
3
3
Slew Rate
1800 V/µs
-
-
Gain Bandwidth Product
250 MHz
250 MHz
250 MHz
Input Offset Voltage (Vos)
4.5 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
72 dB
Common Mode Rejection Ratio
58 dB
58 dB
58 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
16.5 mA
16.5 mA
16.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA3690IDG4.

Related Parts

Texas InstrumentsOPA3691IDR
Triple Wideband Current Feedback Operational Amplifier with Disable 16-SOIC -40 to 85
Texas InstrumentsOPA3691ID
Triple Wideband Current Feedback Operational Amplifier with Disable 16-SOIC -40 to 85
Texas InstrumentsOPA3691IDG4
Triple Wideband Current Feedback Operational Amplifier with Disable 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA3690IDG4 provided by its distributors.

Triple, Wideband, Voltage-Feedback Operational Amplifier with Disable 16-SOIC -40 to 85
Op Amp Triple High Speed Amplifier ±6V/12V 16-Pin SOIC Tube
Ic, Op-Amp, 300Mhz, 1800V/ Us, Soic-16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.