Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH6645MF

Operational Amplifier, Single, 80 Mhz, 1, 22 V/ S, 2.5V To 12V, Sot-23, 5 Rohs Compliant: Yes

$ 1.093

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6645MF.

Texas Instruments

Datasheet34 pages11 years ago
Datasheet21 pages14 years ago
Datasheet27 pages13 years ago

Newark

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMH6645MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMH6647MF
IC OPAMP VFB 1 CIRCUIT SOT23-6 "Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6"
Texas InstrumentsLMH6647MF/NOPB
IC OPAMP VFB 1 CIRCUIT SOT23-6 "Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6"
Texas InstrumentsLM7321MFX/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTSX921ILT
TSX921 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-5
STMicroelectronicsTSX9291ILT
TSX919 Series 16 V 16 MHz Rail to Rail SMT Operational Amplifier - SOT-23
STMicroelectronicsTSX9291IYLT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments LMH6645MF provided by its distributors.

Operational Amplifier, Single, 80 Mhz, 1, 22 V/ S, 2.5V To 12V, Sot-23, 5 Rohs Compliant: Yes
IC OPAMP VFB 1 CIRCUIT SOT23-5 "Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5"
2.7V, 650A, 55MHz, Rail-to-Rail Input and Output Amplifiers with Shutdown Option 5-SOT-23 -40 to 85
Non-RoHS Compliant EAR99 LMH6645 Tin/Lead (Sn/Pb) op amp buffer circuit 2.92mm 2.2muA 5V 75dB
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO5
OP Amp Single Volt Fdbk R-R I/O ±6V/12V 5-Pin SOT-23 T/R
725μA 22V/μs 25nV/rtHz@ 5V 55MHz Push-Pull,Rail to Rail 20mA 1 1 ±6V,12V 1mV 650nA 55MHz Voltage Feedback SOT-23-5 SMD mount,glue mount 1.1mm(height)
The LMH(TM)6645 (single) and LMH6646 (dual), rail-to-rail input and output voltage feedback amplifiers, offer high speed (55MHz), and low voltage operation (2.7V) in addition to micro-power shutdown capability (LMH6647, single). Input common mode voltage range exceeds either supply by 0.3V, enhancing ease of use in multitude of applications where previously only inferior devices could be used. Output voltage range extends to within 20mV of either supply rails, allowing wide dynamic range especially in low voltage applications. Even with low supply current of 650uA/amplifier, output current capability is kept at a respectable +-20mA for driving heavier loads. Important device parameters such as BW, Slew Rate and output current are kept relatively independent of the operating supply voltage by a combination of process enhancements and design architecture. In portable applications, the LMH6647 provides shutdown capability while keeping the turn-off current to less than 50uA. Both turn-on and turn-off characteristics are well behaved with minimal output fluctuations during transitions. This allows the part to be used in power saving mode, as well as multiplexing applications. Miniature packages (SOT23, MSOP-8, and SO-8) are further means to ease the adoption of these low power high speed devices in applications where board area is at a premium.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.