Texas Instruments OPA725AIDBVT

Single, 12-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125
$ 1.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA725AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages18 years ago
Datasheet5 pages0 years ago

element14 APAC

DigiKey

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-1.44%

CAD Models

Download Texas Instruments OPA725AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.631
$ 1.43
Stock
4,555,119
419,471
Authorized Distributors
4
1
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
30 V/µs
30 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
90.46 dB
90.46 dB
Common Mode Rejection Ratio
94 dB
94 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
4.3 mA
4.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA725AIDBVT.

Related Parts

Texas InstrumentsLMH6645MF/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMH6647MF/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier with Shutdown 6-SOT-23 -40 to 85
Analog DevicesAD8031ARTZ-REEL7
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 5-Pin SOT-23 T/R
STMicroelectronicsTSX9291ILT
TSX919 Series 16 V 16 MHz Rail to Rail SMT Operational Amplifier - SOT-23
Texas InstrumentsOPA365AIDBVR
5V, 50MHz, Precision, High-CMRR, Rail-to-Rail Operational Amplifier 5-SOT-23 -40 to 125
STMicroelectronicsTSX9291IYLT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Texas Instruments OPA725AIDBVT provided by its distributors.

Single, 12-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125
Op Amp Single Wideband Amplifier R-R O/P ±6V/12V 5-Pin SOT-23 T/R
Single channel 30pA 30V/us 20MHz SOT-23-5 Operational Amplifier ROHS
Very Low Noise, High-Speed, 12V CMOS Operational Amplifier
Op Amp, 4.3mA, 30V/μs, 10nV/rtHz, 20MHz, Shutdown, Rail-to-Rail, 40mA, 1Ch, ±6V, 12V, 1.2mV, 30pA, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
OP-AMP, SINGLE, 20MHZ, 30V/US, SOT-23-5; No. of Amplifiers: 1 Amplifier; Bandwidth: 20MHz; Slew Rate: 30V/µs; Supply Voltage Range: 4V to 12V, ± 2V to ± 6V; Amplifier Case Style: SOT-23; ; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.