Texas Instruments OPA356AIDR

Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R
$ 1.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA356AIDR.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

LCSC

Newark

Inventory History

3 month trend:
+25.90%

CAD Models

Download Texas Instruments OPA356AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.183
$ 1.55
$ 1.55
Stock
736,998
441,290
441,290
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
360 V/µs
360 V/µs
360 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
200 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
81.94 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
8.3 mA
8.3 mA
8.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA355UA
2.5V, 200MHz GBW, CMOS Single Op Amp With Shutdown 8-SOIC -40 to 125
Texas InstrumentsOPA355UA/2K5
2.5V, 200MHz GBW, CMOS Single Op Amp With Shutdown 8-SOIC -40 to 125
Texas InstrumentsOPA355UAG4
2.5V, 200MHz GBW, CMOS Single Op Amp With Shutdown 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA356AIDR provided by its distributors.

Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R
Single channel 3pA 360V/us 200MHz SOIC-8 Operational Amplifier ROHS
8.3mA 360V/μs 5.8nV/rtHz 200MHz 66dB Rail to Rail 100mA 1 1 2.5V ±2.75V,5.5V 2mV 3pA 450MHz Voltage Feedback SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:360V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Differential Gain:0.02% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.