What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA348AQDRQ1

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA348AQDRQ1.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments OPA348AQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.549
$ 0.462
$ 0.462
Stock
123,635,613
139,118,092
139,118,092
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
1 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
84.44 dB
84.44 dB
Common Mode Rejection Ratio
-
70 dB
70 dB
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Operating Supply Current
45 µA
45 µA
45 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

ROHS3Compliant EAR99 LM201A Tin (Sn) op amp buffer circuit 5mm 0.075muA 2mV 1000kHz
ROHS3Compliant EAR99 LM301A Tin (Sn) op amp buffer circuit 5mm 0.03muA 7.5mV 1000kHz
STMicroelectronicsUA741CDT
ROHS3Compliant EAR99 UA741 Tape & Reel (TR) op amp amplifier circuit 5mm 0.2muA 5mV 1000kHz
MicrochipMCP6071-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6071T-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
ROHS3Compliant EAR99 LM201A Tape & Reel (TR) op amp buffer circuit 5mm 0.075muA 2mV 1000kHz

Descriptions

Descriptions of Texas Instruments OPA348AQDRQ1 provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
0.0023% Rail to Rail 5.5V General Purpose SOIC-8 SMD mount,glue mount 1.5mm(height)
Single channel 0.5pA 0.5V/us 1MHz SOIC-8 Operational Amplifier ROHS
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.