Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA348AIDCKR

ROHS3Compliant EAR99 OPA348 Tape & Reel (TR) op amp buffer circuit 2mm 0.5pA 5mV 1000kHz
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA348AIDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet31 pages13 years ago
Datasheet31 pages13 years ago
Datasheet29 pages13 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

LCSC

Newark

iiiC

Inventory History

3 month trend:
-50.63%

CAD Models

Download Texas Instruments OPA348AIDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.355
$ 0.791
$ 0.791
Stock
5,954,041
1,962,564
1,962,564
Authorized Distributors
4
4
4
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
84.44 dB
84.44 dB
84.44 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
45 µA
45 µA
45 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MicrochipMCP6401T-E/LT
MCP6401 Series 6 V 1 MHz SMT Rail-to-Rail Operational Amplifier - SC-70-5
MicrochipMCP6001T-I/LT
ROHS3Compliant EAR99 MCP6001 Tape & Reel (TR) op amp buffer circuit 2.2352mm 1pA 4.5mV 1000kHz
MicrochipMCP6001T-E/LT
MCP6001 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOT-23-5
Texas InstrumentsLMV611MG/NOPB
IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Texas InstrumentsLMV611MGX/NOPB
ROHS3Compliant EAR99 LMV611 Matte Tin (Sn) op amp buffer circuit 2mm 14nA 4mV 1500kHz
Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp

Descriptions

Descriptions of Texas Instruments OPA348AIDCKR provided by its distributors.

ROHS3Compliant EAR99 OPA348 Tape & Reel (TR) op amp buffer circuit 2mm 0.5pA 5mV 1000kHz
Op Amp, Cmos, 1Mhz, 0.5V/S, Sc-70-5; No.; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA348AIDCKR
Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5
Operational Amplifiers - Op Amps 1MHz 45uA RRIO Single Op Amp
Texas Instruments Dual Op Amp, Single Channel, SC-70, Single Supply, SMD, 5-Pin
Single channel 0.5pA 0.5V/us 1MHz SC-70-5 Operational Amplifier ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA348AIDCKR .