Microchip MCP6001T-E/LT

MCP6001 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOT-23-5
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6001T-E/LT.

SHENGYU ELECTRONICS

Datasheet42 pages16 years ago

Microchip

Master Electronics

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-46.54%

CAD Models

Download Microchip MCP6001T-E/LT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.274
$ 0.274
Stock
1,214,837
2,013,423
2,013,423
Authorized Distributors
6
6
6
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2034-11-06
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-11-06
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipMCP6401T-E/LT
MCP6401 Series 6 V 1 MHz SMT Rail-to-Rail Operational Amplifier - SC-70-5
MicrochipMCP6L01T-E/LT
MCP6L01 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SC-70-5
Texas InstrumentsLMV301MGX/NOPB
ROHS3Compliant EAR99 LMV301 Tape & Reel (TR) op amp buffer circuit 2mm 0.182pA 8mV 1000kHz
Texas InstrumentsLMV301MG/NOPB
ROHS3Compliant EAR99 LMV301 Matte Tin (Sn) op amp buffer circuit 2mm 0.182pA 8mV 1000kHz
Texas InstrumentsOPA348AIDCKR
OP AMP, CMOS, 1MHZ, 0.5V/S, SC-70-5; NO.; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
STMicroelectronicsLMX321ICT
Op Amp, 70mA, 1-Ch, 2.3V-5.5V, Rail-to-Rail, SC-70-5, SMD, Adhesive Mount, 2mm×1.25mm×900μm

Descriptions

Descriptions of Microchip MCP6001T-E/LT provided by its distributors.

MCP6001 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOT-23-5
Operational Amplifiers – Op Amp; MICROCHIP; MCP6001T-E/LT; 1; 4.5 mV; 1.8 V - 6 V; 1 pA
Op Amp Single Low Power Amplifier R-R I/O 6V Automotive 5-Pin SC-70 T/R
Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5
Amplifier Type = General Purpose / Gain Bandwidth MHz = 1 / Slew Rate V/us = 0.6 / Input Offset Voltage mV = 4.5 / Input Bias Current pA = 1 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 76 / Power Supply Rejection Ratio (PSRR) dB = 86 / Input Voltage Noise Density nV/√Hz = 28 / Output Current per Channel mA = 23 / Supply Current uA = 170 / Single Supply Voltage Min. V = 1.8 / Single Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SC-70 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2 / Width mm = 1.25 / Height mm = 1 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6001T-E/LT.
  • MCP6001T-ELT
  • MCP6001T-E_LT