Texas Instruments TS321IDBVR

Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS321IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet11 pages18 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-96.68%

CAD Models

Download Texas Instruments TS321IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.303
$ 0.203
$ 0.203
Stock
2,363,724
6,299,268
6,299,268
Authorized Distributors
2
6
6
Case/Package
SOT-23
LSSOP
LSSOP
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
800 kHz
800 kHz
800 kHz
Input Offset Voltage (Vos)
4 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
110 dB
110 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
32 V
32 V
Operating Supply Current
600 µA
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsTS321ILT
Operational Amplifier (Op-Amp) Ic; Numbe |Stmicroelectronics TS321ILT.
Texas InstrumentsTS321QDBVRQ1
Automotive-grade, single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA348AIDBVR
ROHS3Compliant EAR99 OPA348 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.5pA 5mV 1000kHz
Texas InstrumentsOPA348AIDBVT
ROHS3Compliant EAR99 OPA348 Cut Tape (CT) op amp amplifier circuit 2.9mm 0.5pA 5mV 1000kHz
MicrochipMCP6401T-E/OT
MCP6401 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MCP6401 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments TS321IDBVR provided by its distributors.

Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125
Op Amp Single Low Power Amplifier ±15V/30V 5-Pin SOT-23 T/R
Texas Instruments Op Amp, Single Channel, SOT-23, Dual/Single Supply, SMD, 5-Pin
Operational amplifier, 3MHz, SOT-23-5, Texas Instruments
Single channel 20nA 0.4V/us 800kHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO5
Operational Amplifiers; TS321IDBVR; TEXAS INSTRUMENTS; 4 mV; 30 V; 5; 1
Op-Amp, 800Khz, 0.4V/Us, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:800Khz; Slew Rate:0.4V/Μs; Supply Voltage Range:3V To 30V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TS321IDBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.