Texas Instruments OPA347SA/3K

Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
$ 0.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA347SA/3K.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
+1.00%

CAD Models

Download Texas Instruments OPA347SA/3K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.956
$ 1.64
Stock
649,025
427,681
Authorized Distributors
5
2
Case/Package
SC
SC
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.17 V/µs
0.17 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
84.44 dB
84.44 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA347SA/3K.

Related Parts

Texas InstrumentsOPA348AIDCKR
OP AMP, CMOS, 1MHZ, 0.5V/S, SC-70-5; NO.; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsOPA348AIDCKT
1 MHZ, 45 MICROAMP, CMOS, RAIL-TO-RAIL OPERATIONAL AMPLIFIER
Texas InstrumentsOPA348AIDCKTG4
Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SC-70-5
Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp
Analog DevicesAD8515AKSZ-REEL7
Op Amp Single Low Power Amplifier R-R I/O 5V 5-Pin SC-70 T/R / IC OPAMP GP 5MHZ RRO SC70-5

Descriptions

Descriptions of Texas Instruments OPA347SA/3K provided by its distributors.

Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5
Operational Amplifiers; OPA347SA/3K; TEXAS INSTRUMENTS; 6 mV; 5.5 V; 5; 1
Single channel 0.5pA 0.17V/us 350kHz SC-70 Operational Amplifier ROHS
Op Amp 20μA 170mV/μs 60nV/rtHz@5.5V 350kHz Shutdown Rail-to-Rail 17mA 1-Ch 2.5V-5.5V 2mV 0.5pA General Purpose SC-70-5 SMD, Adhesive Mount 2mm × 1.25mm × 900μm
OP-AMP, 350KHZ, 0.17V/US, SC-70-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 350kHz; Vitesse de balayage: 0.17V/µs; Gamme de tension d'alimentation: 2.3V à 5.5V; Type de boîtier d'amplificateur: SC-70; Nombre de
OP-AMP, 350KHZ, 0.17V/US, SC-70-5; No. of Amplifiers:1 Amplifier; Bandwidth:350kHz; Slew Rate:0.17V/µs; Supply Voltage Range:2.3V to 5.5V; Amplifier Case Style:SC-70; No. of Pins:5Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:2.3V to 5.5V; No. of Amplifiers:1Amplifiers; Op Amp Type:Precision

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA347SA-3K
  • OPA347SA/3K .
  • OPA347SA/3K.
  • OPA347SA3K