Texas Instruments OPA347SA/250

ROHS3Compliant EAR99 OPA347 Tape & Reel (TR) op amp buffer circuit 2mm 0.5pA 6mV 350kHz
$ 1.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA347SA/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet33 pages11 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

Newark

Jameco (USA)

Sierra IC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments OPA347SA/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.216
$ 0.943
Stock
311,875
483,642
Authorized Distributors
3
5
Case/Package
SC
SC
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.17 V/µs
0.17 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
84.44 dB
84.44 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
20 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA347SA/250.

Related Parts

Texas InstrumentsOPA348AIDCKR
OP AMP, CMOS, 1MHZ, 0.5V/S, SC-70-5; NO.; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsOPA348AIDCKT
1 MHZ, 45 MICROAMP, CMOS, RAIL-TO-RAIL OPERATIONAL AMPLIFIER
Texas InstrumentsOPA348AIDCKTG4
Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SC-70-5
Analog DevicesMAX9914EXK+T
MAX9914 Series 5.5 V 1 MHz Rail to Rail CMOS SMT Operational Amplifier - SOT-323
Operational Amplifier, Low Power, Rail to Rail I/O, CMOS Op-Amp

Descriptions

Descriptions of Texas Instruments OPA347SA/250 provided by its distributors.

ROHS3Compliant EAR99 OPA347 Tape & Reel (TR) op amp buffer circuit 2mm 0.5pA 6mV 350kHz
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5
20μA 170mV/μs 60nV/rtHz 350kHz Shutdown Rail-to-Rail 17mA 1-Ch 2.5V-5.5V 2mV 0.5pA General Purpose SC-70-5 SMD, Adhesive Mount 2mm × 1.25mm × 900μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA347SA250